- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- PS5171
PS5171
Aleph America
Reed switch - Magnet actuation - Miniature - PCB mount – Epoxy – NO – 10 W – 100 VDC – 0.25 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reed switch - Magnet actuation - Miniature - PCB mount – Epoxy – NO – 10 W – 100 VDC – 0.25 A
Search Keywords: PS5171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aleph America
-
Part No:PS5171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$12.84
25
$7.15
50
$3.55
100
$3.07
250
$2.89
500
$2.71
1,000 +
$2.53
Click for Quote
Log in
to unlock special pricing