- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- PS-4122
PS-4122
Aleph America
Proximity Sensor Magnetic NO
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Magnetic NO
Search Keywords: PS4122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aleph America
-
Part No:PS-4122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Sensing Distance:N/A
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:32 x 20 x 8 mm
-
Response Frequency:N/A
-
Operating Temperature:-10 to 80 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:No
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.