- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- OH-102101A-701
OH-102101A-701
Aleph America
Opto Sensors 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Opto Sensors 3-Pin
Search Keywords: OH102101A701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aleph America
-
Part No:OH-102101A-701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-10 to 60 °C
-
Dimension:33 x 9.6 x 11 mm
-
Mounting:Screw
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$74.99
25
$23.04
50
$21.83
100
$20.61
250
$19.40
500
$18.18
1,000 +
$16.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
OH-SM03-M38X
VIEW PRODUCT