- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MJS-2234
MJS-2234
Aleph America
Proximity Sensor NO 150VDC 6-Pin SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor NO 150VDC 6-Pin SMD
Search Keywords: MJS2234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aleph America
-
Part No:MJS-2234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:N/A
-
Mounting:Surface Mount
-
Output Type:N/A
-
Dimension:5.08 x 18.03 x 4.32 mm
-
Response Frequency:N/A
-
Operating Temperature:-30 to 85 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$8.28
25
$5.27
50
$2.44
100 +
$1.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments