- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HYR155501015
HYR155501015
Aleph America
SPDT (FORM 1C, N/C) Reed Switch. 15mm Glass, 3W, 100V, 0.25A Switching
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPDT (FORM 1C, N/C) Reed Switch. 15mm Glass, 3W, 100V, 0.25A Switching
Search Keywords: HYR155501015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aleph America
-
Part No:HYR155501015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,600
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$5.15
25
$4.90
50
$2.80
100
$1.63
250
$1.46
500
$1.34
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing