- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- FS6205
FS6205
Aleph America
Float Level Detection Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Float Level Detection Sensor
Search Keywords: FS6205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aleph America
-
Part No:FS6205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:Yes
-
Operating Temperature:-10 to 60 °C
-
Connection Type:Wire Lead
-
Dimension:50.5mm x 25mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$6.54
10
$6.40
20
$6.28
50
$6.15
100
$6.03
250
$5.91
500 +
$5.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments