Image is representational - see manufacturer specifications

Aleph America Authorized Distributor

DB1C05CW

Reed Relays 5VDC 200Ohm 0.25A SPDT (19.5x9.5x6.9)mm THT Dry

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Reed Relays 5VDC 200Ohm 0.25A SPDT (19.5x9.5x6.9)mm THT Dry
Search Keywords: DB1C05CW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Aleph America
Part No: DB1C05CW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490055
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Dry
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Maximum DC Switching Voltage: 100 V
Maximum Carry Current: 0.5 A
Maximum Switching Current: 0.25 A
Maximum Switching Power: 3 W
Package Type: DIP
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DB1C05CW discontinued?
Yes, DB1C05CW from Aleph America is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DB1C05CW RoHS compliant?
Yes, DB1C05CW is RoHS compliant.
What is the lead time for DB1C05CW?
The standard lead time for DB1C05CW is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 851
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.90
25
$11.68
100
$9.78
250 +
$8.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!