- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- DB1A24BWD
DB1A24BWD
Aleph America
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NO (19.5x9.5x6.9)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NO (19.5x9.5x6.9)mm THT Dry
Search Keywords: DB1A24BWD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aleph America
-
Part No:DB1A24BWD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$13.59
100
$3.85
250
$3.52
500
$3.16
1,000
$2.85
2,500
$2.51
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments