- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- DB1A05BW
Aleph America
DB1A05BW
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.5x9.5x6.9)mm THT Dry
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aleph America
-
Part No:DB1A05BW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
-
This product is discontinued, but still in stock.