- Home ›
- All Products›
- 35185RED
Description
+
Tote, High Density Polyethylene, Red, 18, 11 in., 9 in.
Search Keywords: 35185RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Akro Mils
-
Part No:35185RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
6
$52.60
12
$24.39
18
$24.15
24 +
$23.91
Click for Quote
Log in
to unlock special pricing