- Home ›
- All Products›
- 33223BLUE
Description
+
Storage Bin, 22.5" X 17.38" X 3", Blue
Search Keywords: 33223BLUE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Akro Mils
-
Part No:33223BLUE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
6
$61.51
12
$28.53
18
$28.24
24 +
$27.96
Click for Quote
Log in
to unlock special pricing