- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 30651240SC
Akro Mils
30651240SC
Steel Louvered Floor Rack, 36 in W x 17 in D x 75 in H, Gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Steel Louvered Floor Rack, 36 in W x 17 in D x 75 in H, Gray
Search Keywords: 30651240SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Akro Mils
-
Part No:30651240SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 30651240SC RoHS compliant?
Yes, 30651240SC is RoHS compliant.
What is the lead time for 30651240SC?
The standard lead time for 30651240SC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$3,049.18
2 +
$2,177.99
Click for Quote
Log in
to unlock special pricing