- Home ›
- All Products›
- 30283RED
Description
+
STORAGE BIN, 20" X 18.38" X 12", RED; Bin Color: Red; External Height: 12"; Extern
Search Keywords: 30283RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Akro Mils
-
Part No:30283RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$46.31
5
$45.85
10
$45.39
25 +
$44.94
Click for Quote
Log in
to unlock special pricing