- Home ›
- All Products›
- 30282RED
Description
+
STORAGE BIN, 20" X 12.38" X 12", RED; Bin Color: Red; External Height: 12"; Extern
Search Keywords: 30282RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Akro Mils
-
Part No:30282RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$72.03
4
$33.41
6
$33.07
8 +
$32.74
Click for Quote
Log in
to unlock special pricing