- Home ›
- All Products›
- Tools & Supplies ›
- Material Handling, Storage and Packaging ›
- Material Storage ›
- 30250GREEN
Akro Mils
30250GREEN
Hang & Stack Storage Bin, Green, Plastic, 14 3/4 in L x 16 1/2 in W x 7 in H, 75 lb Load Capacity
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hang & Stack Storage Bin, Green, Plastic, 14 3/4 in L x 16 1/2 in W x 7 in H, 75 lb Load Capacity
Search Keywords: 30250GREEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Akro Mils
-
Part No:30250GREEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
6
Frequently Asked Questions
Is 30250GREEN RoHS compliant?
Yes, 30250GREEN is RoHS compliant.
What is the lead time for 30250GREEN?
The standard lead time for 30250GREEN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
6
$59.89
12
$27.77
18
$27.50
24 +
$27.22
Click for Quote
Log in
to unlock special pricing