- Home ›
- All Products›
- Tools & Supplies ›
- Material Handling, Storage and Packaging ›
- Material Storage ›
- 30230STONE
Akro Mils
30230STONE
Storage Bin; Polypropylene; Stone; 10-7/8 in. L X 5-1/2 in. W X 5 in. H
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Storage Bin; Polypropylene; Stone; 10-7/8 in. L X 5-1/2 in. W X 5 in. H
Search Keywords: 30230STONE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Akro Mils
-
Part No:30230STONE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is 30230STONE RoHS compliant?
Yes, 30230STONE is RoHS compliant.
What is the lead time for 30230STONE?
The standard lead time for 30230STONE is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 12
Stock lot only:
2
Minimum Order Quantity:
12
Order Increment:
12
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$10.384
12
$9.440
36
$9.070
60
$9.050
108
$8.880
252
$8.700
504
$8.590
1,008 +
$8.540
Click for Quote
Log in
to unlock special pricing