- Home ›
- All Products›
- Tools & Supplies ›
- Material Handling, Storage and Packaging ›
- Material Storage ›
- 30230RED
Akro Mils
30230RED
Storage Stone Color, 5 3/8 Inch X 4 1/8 Inch X 3 Inch ESD Shelf Bin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Storage Stone Color, 5 3/8 Inch X 4 1/8 Inch X 3 Inch ESD Shelf Bin
Search Keywords: 30230RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Akro Mils
-
Part No:30230RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Color:Red
-
Material:Plastic
-
Product Weight:N/A
-
Product Width:276.23 mm
-
Packaging:Carton
-
Family:30-230RED
Product Guides
+
Frequently Asked Questions
Is 30230RED RoHS compliant?
Yes, 30230RED is RoHS compliant.
What is the lead time for 30230RED?
The standard lead time for 30230RED is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
12
$11.19
24
$10.63
48
$10.10
96 +
$9.59
Click for Quote
Log in
to unlock special pricing