- Home ›
- All Products›
- Tools & Supplies ›
- Material Handling, Storage and Packaging ›
- Material Storage ›
- 30170BLUE
Akro Mils
30170BLUE
Shelf Storage Bin, Blue, Plastic, 11 5/8 in L x 11 1/8 in W x 4 in H, 20 lb Load Capacity
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Shelf Storage Bin, Blue, Plastic, 11 5/8 in L x 11 1/8 in W x 4 in H, 20 lb Load Capacity
Search Keywords: 30170BLUE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Akro Mils
-
Part No:30170BLUE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is 30170BLUE RoHS compliant?
Yes, 30170BLUE is RoHS compliant.
What is the lead time for 30170BLUE?
The standard lead time for 30170BLUE is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
12
$7.63
36
$7.51
60
$7.34
108
$7.23
252
$7.04
504
$6.93
1,008 +
$6.83
Click for Quote
Log in
to unlock special pricing