- Home ›
- All Products›
- 19320RED
Description
+
Drawer Bin Cabinet, 11 In. D, 17 In. W
Search Keywords: 19320RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Akro Mils
-
Part No:19320RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$132.49
5
$131.17
10
$129.86
25 +
$128.56
Click for Quote
Log in
to unlock special pricing