Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

PP11-0-7.50A-OC-V

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords: PP110750AOCV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    PP11-0-7.50A-OC-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    250,65 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    7.5 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PP11-0-7.50A-OC-V RoHS compliant?
Yes, PP11-0-7.50A-OC-V is RoHS compliant.
What is the lead time for PP11-0-7.50A-OC-V?
The standard lead time for PP11-0-7.50A-OC-V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$28.06
6
$25.13
12
$24.44
27
$20.99
51
$19.91
102
$19.06
252 +
$17.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!