Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
M39019/01-224S by Sensata / Airpax
Image is representational - see mfr. specs
Sensata / Airpax

M39019/01-224S

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 3A 240VAC/50VDC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Magnetic 1Pole 3A 240VAC/50VDC
Search Keywords: M3901901224S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Airpax
  • Part No:
    M39019/01-224S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Magnetic
  • Voltage Rating:
    240,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    3 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
6 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
1
€563.815
3
€347.994
6
€262.683
12 +
€207.272
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5