- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELK1-1-72-25.0-91-V
Sensata / AIRPAX
IELK1-1-72-25.0-91-V
Circuit Breaker Magnetic 1Pole 25A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 25A
Search Keywords: IELK117225091V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELK1-1-72-25.0-91-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IELK1-1-72-25.0-91-V RoHS compliant?
Yes, IELK1-1-72-25.0-91-V is RoHS compliant.
What is the lead time for IELK1-1-72-25.0-91-V?
The standard lead time for IELK1-1-72-25.0-91-V is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$75.94
6
$56.73
12
$53.31
21
$51.03
51
$30.77
102 +
$27.59
Click for Quote
Log in
to unlock special pricing