- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IELBX11-1-72-30.0-M3-V
IELBX11-1-72-30.0-M3-V
Sensata / AIRPAX
The IELBX11-1-72-30.0-M3-V is a two-pole, 30.0A hydraulic-magnetic circuit protector featuring a series trip configuration and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The IELBX11-1-72-30.0-M3-V is a two-pole, 30.0A hydraulic-magnetic circuit protector featuring a series trip configuration and a long time delay for DC/60Hz applications.
Search Keywords: IELBX11172300M3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IELBX11-1-72-30.0-M3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$176.75
6
$130.34
12
$122.78
21
$122.48
51
$75.30
102 +
$66.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments