- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEGH66-1-63F-30.0-A-01-V
Sensata / AIRPAX
IEGH66-1-63F-30.0-A-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 30A
Search Keywords: IEGH66163F300A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEGH66-1-63F-30.0-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is IEGH66-1-63F-30.0-A-01-V RoHS compliant?
Yes, IEGH66-1-63F-30.0-A-01-V is RoHS compliant.
What is the lead time for IEGH66-1-63F-30.0-A-01-V?
The standard lead time for IEGH66-1-63F-30.0-A-01-V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
3
$145.19
6
$108.52
12
$99.06
21
$94.99
51
$59.79
102 +
$52.23
Click for Quote
Log in
to unlock special pricing