Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
IEG66-1-62-4.00-A-01-V by Sensata / Airpax
Image is representational - see mfr. specs
Sensata / Airpax

IEG66-1-62-4.00-A-01-V

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 2Pole 4A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 4A
Search Keywords: IEG66162400A01V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Sensata / Airpax
  • Part No:
    IEG66-1-62-4.00-A-01-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    2
  • Current Rating:
    4 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order:
3
6 Weeks can ship 7/15/24
ADD TO CART
Qty
Unit Price
3
€135.177
6
€132.304
12
€129.553
27
€86.448
51
€84.069
102
€79.403
252 +
€68.433
Click for Quote
Log in to unlock special pricing