help desk software
Image is representational - see mfr. specs

AP7-1-51-103

Sensata / AIRPAX

Magnetic Circuit Breaker - 10.00A - Single Pole - 240VAC Max - Screw Terminals - DC - short time delay - Sealed

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
포장
Certificate of Compliance Guarantee
설명 +
Magnetic Circuit Breaker - 10.00A - Single Pole - 240VAC Max - Screw Terminals - DC - short time delay - Sealed
Search Keywords: AP7151103
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Sensata / AIRPAX
  • 부품 번호:
    AP7-1-51-103
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 100 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 4
즉시 배송 가능
6 Weeks 배송 가능 1. 1. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$654.17
3 +
$598.41
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5