- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP12-1-62-252
Sensata / AIRPAX
AP12-1-62-252
Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long time delay - Sealed
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long time delay - Sealed
Search Keywords: AP12162252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP12-1-62-252
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:2.5 A
-
Terminal Design:Hook
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AP12-1-62-252 RoHS compliant?
No, AP12-1-62-252 is not RoHS compliant.
What is the lead time for AP12-1-62-252?
The standard lead time for AP12-1-62-252 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
11/23/26