- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP112-1R-42-502
Sensata / AIRPAX
AP112-1R-42-502
Magnetic Circuit Breaker - 5.00A - 3 Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Sealed - Aux Switch
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Magnetic Circuit Breaker - 5.00A - 3 Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Sealed - Aux Switch
Search Keywords: AP1121R42502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP112-1R-42-502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:3
-
Current Rating:5 A
-
Terminal Design:Hook
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is AP112-1R-42-502 RoHS compliant?
No, AP112-1R-42-502 is not RoHS compliant.
What is the lead time for AP112-1R-42-502?
The standard lead time for AP112-1R-42-502 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1,402.60
3 +
$1,365.20
Click for Quote
Log in
to unlock special pricing