- Home ›
- All Products›
- AM6TW-4812SH35-VZ
AM6TW-4812SH35-VZ
Aimtec Inc.
Module DC-DC Single-OUT 12V 0.5A 6W 7-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC Single-OUT 12V 0.5A 6W 7-Pin DIP Tube
Search Keywords: AM6TW4812SH35VZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aimtec Inc.
-
Part No:AM6TW-4812SH35-VZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
392
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
4
$16.49
20
$15.84
84
$15.20
220
$14.59
680 +
$14.01
Click for Quote
Log in
to unlock special pricing