- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AM1LO-0303SH421TR
AM1LO-0303SH421TR
Aimtec Inc.
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 5-Pin SMD Module T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 5-Pin SMD Module T/R
Search Keywords: AM1LO0303SH421TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aimtec Inc.
-
Part No:AM1LO-0303SH421TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
869
Can Ship immediately
Minimum Order Quantity:
15
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15
$5.58
60
$5.35
250
$5.14
650
$4.94
2,100 +
$4.73
Click for Quote
Log in
to unlock special pricing