- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- VSF81G
F81,BRASS SPLICE,OFFSET,2GHZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
F81,BRASS SPLICE,OFFSET,2GHZ
Search Keywords: VSF81G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:VSF81G
-
Alias/AKA:70-2081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Type F Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:F/F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:26.1 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
100
$1.027
300
$0.947
500
$0.872
1,000
$0.748
2,500
$0.744
5,000
$0.718
7,500
$0.716
10,000 +
$0.714
Click for Quote
Log in
to unlock special pricing