Image is representational - see mfr. specs

Conn Mini-UHF M Crimp ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Mini-UHF M Crimp ST Panel Mount
Search Keywords: MINIUHF1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AIM-Cambridge / Cinch Connectivity Solutions
  • Part No:
    MINI-UHF-1
  • Alias/AKA:
    29-4010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Mini-UHF
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 2 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG58 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    28.7 x 11.25 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,684
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.97
100
$2.40
250
$2.20
500
$2.10
1,000
$2.00
2,500
$1.87
5,000
$1.86
7,500 +
$1.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!