- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CPMC8810
BNC CRIMP PLUG-TFE59
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BNC CRIMP PLUG-TFE59
Search Keywords: CPMC8810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:CPMC8810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:28.31 x 14.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
30
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$3.553
10
$3.230
50
$2.710
250
$2.510
500
$2.310
1,000
$1.940
2,500
$1.890
5,000
$1.850
7,500 +
$1.820
Click for Quote
Log in
to unlock special pricing