- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CPMC881
BNC CRIMP PLUG-RG58
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BNC CRIMP PLUG-RG58
Search Keywords: CPMC881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:CPMC881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58 Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:28.31 x 14.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,093
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$4.23
50
$3.35
100
$3.09
250
$3.00
500
$2.99
1,000
$2.98
2,500
$2.80
5,000 +
$2.79
Click for Quote
Log in
to unlock special pricing