- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CPFIUG88-11
CPFIUG88-11
AIM-Cambridge / Cinch Connectivity Solutions
Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold
Search Keywords: CPFIUG8811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:CPFIUG88-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58 Cable
-
Termination Method:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:37.31 x 14.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.29
25
$1.27
50
$1.24
100
$1.22
500
$1.19
1,000 +
$1.17
Click for Quote
Log in
to unlock special pricing