- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 6SVHS-50P
Cable Assembly Video 15.24m 24AWG 4 POS Circular DIN to 4 POS Circular DIN M-M
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Video 15.24m 24AWG 4 POS Circular DIN to 4 POS Circular DIN M-M
Search Keywords: 6SVHS50P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:6SVHS-50P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Length:15.24 m
-
Cable Type:Video
Frequently Asked Questions
Is 6SVHS-50P RoHS compliant?
Yes, 6SVHS-50P is RoHS compliant.
What is the lead time for 6SVHS-50P?
The standard lead time for 6SVHS-50P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$20.78
10
$19.58
25
$18.31
50
$17.11
100
$14.80
250
$14.58
500 +
$14.36
Click for Quote
Log in
to unlock special pricing