- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 6SVHS-25P
Cable Assembly Video 7.62m 24AWG 4 POS Circular DIN to 4 POS Circular DIN M-M
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Video 7.62m 24AWG 4 POS Circular DIN to 4 POS Circular DIN M-M
Search Keywords: 6SVHS25P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:6SVHS-25P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
Supplier Standard Pack:
1 -
Cable Type:Video
-
Cable Length:7.62 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$42.25
10
$12.19
24
$11.58
50
$10.99
100 +
$9.75
Click for Quote
Log in
to unlock special pricing