- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 65-TF254C
PVC Cable 4Conductors 28AWG 500m Silver Satin Gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PVC Cable 4Conductors 28AWG 500m Silver Satin Gray
Search Keywords: 65TF254C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:65-TF254C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Silver Satin
-
Cable Length:1640.42 Feet
-
Maximum Current Rating:N/A
-
Type:PVC Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.4294
250
$0.1913
500
$0.1055
1,000
$0.0826
2,500
$0.0749
5,000
$0.0727
10,000 +
$0.0705
Click for Quote
Log in
to unlock special pricing