- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 40-9925M
Conn D-Subminiature M 25 POS Crimp ST Panel Mount 25Terminal 1Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 25 POS Crimp ST Panel Mount 25Terminal 1Port
Search Keywords: 409925M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9925M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:25
-
Shell Plating Material:Tin Alloy
-
Contact Plating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.4518
250
$0.3860
1,000
$0.3232
2,500
$0.3163
5,000
$0.3099
7,500
$0.3053
10,000
$0.3007
15,000 +
$0.2962
Click for Quote
Log in
to unlock special pricing