- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 40-9588M
MOD ADPTR KIT,DB25M-RJ45,GREY
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
MOD ADPTR KIT,DB25M-RJ45,GREY
Search Keywords: 409588M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9588M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Sub-RJ-45 Adapter
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 40-9588M RoHS compliant?
Yes, 40-9588M is RoHS compliant.
What is the lead time for 40-9588M?
The standard lead time for 40-9588M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$2.35
100
$2.26
250
$2.20
500
$2.04
1,000
$1.80
2,500 +
$1.75
Click for Quote
Log in
to unlock special pricing