- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 40-9588F
MOD ADPTR KIT,DB25F-RJ45,GREY
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
MOD ADPTR KIT,DB25F-RJ45,GREY
Search Keywords: 409588F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9588F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Sub-RJ-45 Adapter
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 40-9588F RoHS compliant?
Yes, 40-9588F is RoHS compliant.
What is the lead time for 40-9588F?
The standard lead time for 40-9588F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$3.06
100
$2.48
250
$2.37
500
$2.27
1,000
$2.18
2,500
$2.12
5,000
$2.06
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing