- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 40-9558M
MOD ADPTR KIT,DB15M-RJ45,GREY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:40-9558M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Sub-RJ-45 Adapter
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M/F
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A