help desk software
Image is representational - see mfr. specs

MOD ADPTR KIT,DB9F-RJ45,GREY

+ see all

Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MOD ADPTR KIT,DB9F-RJ45,GREY
Search Keywords: 409538F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AIM-Cambridge / Cinch Connectivity Solutions
  • Part No:
    40-9538F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    D-Sub-RJ-45 Adapter
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F/F
  • Termination Method:
    N/A
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 555
Can Ship immediately
Minimum Order:
25
Order Increment:
25
20 Weeks can ship 4/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.05
100
$2.79
250
$2.72
500
$2.59
1,000
$2.23
2,500
$2.11
5,000
$2.10
7,500 +
$2.09
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments