Image is representational - see manufacturer specifications

AIM-Cambridge / Cinch Connectivity Solutions Authorized Distributor

32-5956UL

RJ12 MOD PLUG 50"U,STR,FLAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
RJ12 MOD PLUG 50"U,STR,FLAT
Search Keywords: 325956UL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 32-5956UL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: RJ-12
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 32-5956UL RoHS compliant?
Yes, 32-5956UL is RoHS compliant.
What is the lead time for 32-5956UL?
The standard lead time for 32-5956UL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,293
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.738
500
$0.731
1,000
$0.726
2,500
$0.722
5,000
$0.720
7,500
$0.718
10,000
$0.717
15,000 +
$0.715
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!