Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
32-5954UL by Aim-Cambridge / Cinch Connectivity Solutions
Image is representational - see mfr. specs
Aim-Cambridge / Cinch Connectivity Solutions

Conn RJ-11 PL 6 POS Crimp ST Cable Mount 4Terminal 1Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-11 PL 6 POS Crimp ST Cable Mount 4Terminal 1Port
Search Keywords: 325954UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aim-Cambridge / Cinch Connectivity Solutions
  • Part No:
    32-5954UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    RJ-11
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,342
Can Ship immediately
Minimum Order:
100
Order Increment:
100
20 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
100
€0.4051
500
€0.3359
2,500
€0.2998
5,000
€0.2824
7,500
€0.2781
25,000
€0.2705
50,000 +
€0.2664
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5