- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 32-1008K
Conn Modular Coupler M/F 8/8 POS Solder ST Cable Mount 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Coupler M/F 8/8 POS Solder ST Cable Mount 1 Port Cat 5e
Search Keywords: 321008K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:32-1008K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:M/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$1.14
25
$1.12
50
$1.09
100
$1.07
500
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing