- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 30-9510MM
D-25M TO D-25M 25 COND.10 FT.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D-25M TO D-25M 25 COND.10 FT.
Search Keywords: 309510MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:30-9510MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:VGA
-
Cable Length:3.048 m
Frequently Asked Questions
Is 30-9510MM RoHS compliant?
Yes, 30-9510MM is RoHS compliant.
What is the lead time for 30-9510MM?
The standard lead time for 30-9510MM is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$9.10
25
$7.39
50
$7.37
100
$7.06
250
$6.48
500
$6.46
1,000
$6.31
2,500 +
$6.06
Click for Quote
Log in
to unlock special pricing