Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
30-9506-77 by Aim-Cambridge / Cinch Connectivity Solutions
Image is representational - see mfr. specs
Aim-Cambridge / Cinch Connectivity Solutions

Cable Assembly VGA 1.829m 9 POS D-Sub to 9 POS D-Sub F-F

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly VGA 1.829m 9 POS D-Sub to 9 POS D-Sub F-F
Search Keywords: 30950677
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aim-Cambridge / Cinch Connectivity Solutions
  • Part No:
    30-9506-77
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Cable Type:
    VGA
  • Cable Length:
    1.829 m
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 405
Can Ship immediately
Minimum Order:
5
20 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
5
€4.711
50
€3.806
100
€3.744
250
€3.515
500
€3.318
1,000
€3.276
2,500
€3.224
5,000 +
€3.099
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5