- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-1008KUL
AIM-Cambridge / Cinch Connectivity Solutions
30-1008KUL
8COND MOD COUPLER KEYED,WIRE STRAIGHT
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
8COND MOD COUPLER KEYED,WIRE STRAIGHT
Search Keywords: 301008KUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:30-1008KUL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 30-1008KUL RoHS compliant?
Yes, 30-1008KUL is RoHS compliant.
What is the lead time for 30-1008KUL?
The standard lead time for 30-1008KUL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
593
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
25
$2.05
100
$1.83
250
$1.70
500
$1.61
1,000
$1.53
2,500
$1.43
5,000
$1.39
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing