- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-1006UL
Conn Modular Coupler F/F 6 POS/6 POS ST 1Port Cat 3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Coupler F/F 6 POS/6 POS ST 1Port Cat 3
Search Keywords: 301006UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:30-1006UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:6/6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.349
50
$0.342
100
$0.335
250
$0.329
500
$0.322
1,000
$0.316
2,500 +
$0.309
Click for Quote
Log in
to unlock special pricing